
SRF3225TP-501Y | |
|---|---|
DigiKey Part Number | 118-SRF3225TP-501YTR-ND - Tape & Reel (TR) 118-SRF3225TP-501YCT-ND - Cut Tape (CT) 118-SRF3225TP-501YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3225TP-501Y |
Description | CMC 2.2UH 2A 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2A DCR 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 100mOhm |
Series | Voltage Rating - DC 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.094" (2.40mm) |
Impedance @ Frequency 500 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 2.2 µH @ 100 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.33400 | €3.34 |
| 25 | €0.30920 | €7.73 |
| 50 | €0.29160 | €14.58 |
| 100 | €0.27490 | €27.49 |
| 250 | €0.25432 | €63.58 |
| 500 | €0.23980 | €119.90 |
| 1.000 | €0.22609 | €226.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.21319 | €426.38 |
| 4.000 | €0.20103 | €804.12 |
| 6.000 | €0.19426 | €1,165.56 |
| 10.000 | €0.18605 | €1,860.50 |
| 14.000 | €0.18084 | €2,531.76 |
| 20.000 | €0.17548 | €3,509.60 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |










