MU25 Series Manual Motor Starters
B&J USA's manual motor starters offer a simple and effective way to switch and protect electric motors
B&J USA's MU25 series manual motor starters offer users a simple yet highly effective way to switch and protect electric motors. These starters have an adjustable setting range from 0.16 A up to 32 A, with built-in overload and instantaneous short-circuit release. In addition, a wide range of accessories such as enclosures, auxiliary contacts, shut releases, busbars for group installations, undervoltage release blocks, E-stop, and locking brackets are available.
- Compact size
- Adjustable dial for amp setting
- Lockable in the off position
- Test function
- Start/stop by pushbutton actuation
- Din rail mount
- Screw terminals
- UL and CE-approved
- IE3 ready
- Easy-to-install accessories
- Rated to 690 V CE/600 V UL
- Undervoltage release prevents equipment from automatically restarting after a power outage
- Motor controls
- Industrial control panels
- Equipment manufacturers
- Motor protection
MU25 Series Manual Motor Starters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MU25-6.3 | MANUAL MOTOR STARTER 4-6.3A | 32 - Marketplace | $159.12 | View Details |
![]() | ![]() | MU25-16 | MANUAL MOTOR STARTER 10-16A | 5 - Immediate | $96.03 | View Details |
![]() | ![]() | MU25-10 | MANUAL MOTOR STARTER 6.3-10A | 5 - Immediate | $96.03 | View Details |
![]() | ![]() | MU25-4 | MANUAL MOTOR STARTER 2.5-4A | 2 - Marketplace | $159.12 | View Details |
![]() | ![]() | MU25-20 | MANUAL MOTOR STARTER 16-20A | 2 - Immediate | $118.16 | View Details |
![]() | ![]() | MU25-25 | MANUAL MOTOR STARTER 20-25A | 1 - Marketplace | $239.89 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MU25-U110 | MU25 UNDERVOLTAGE RELEASE 110V | 5 - Marketplace | $86.77 | View Details |
![]() | ![]() | MU25-PS11 | AUX CONTACT 1NO+1NC | 5 - Immediate | $22.53 | View Details |
![]() | ![]() | MU25-O55 | MU25 SERIES MMS ENCLOSURE IP55 | 3 - Immediate | $37.68 | View Details |