
MU25-6.3 | |
|---|---|
DigiKey Part Number | 3600-MU25-6.3-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | MU25-6.3 |
Description | MANUAL MOTOR STARTER 4-6.3A |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 6.3A 690 V AC DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | 6.3A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Pushbutton | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cULus |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €159.12000 | €159.12 |
| Unit Price without VAT: | €159.12000 |
|---|---|
| Unit Price with VAT: | €190.94400 |

