TET3600-48-069xA Series Front-End AC/DC Power Supply

Bel Power AC/DC power supplies include power-factor correction (PFC) and DC/DC conversion

Image of Bel Power Solutions TET3600-48-069xA Series Front-End AC/DC Power SupplyBel Power TET3600-48-069xA series 3,600 W AC/DC power supplies include PFC and DC/DC conversion. They transform standard AC mains power or high-voltage DC bus voltages into a main output of 54.5 VDC, making it ideal for delivering 48 VDC power distribution in high-performance, reliable data center equipment, servers, routers, and network switches.

Features

  • High efficiency 97% and high power density
  • N+1 redundancy, internal ORing
  • Black box recorder, bootloader
  • Power Management Bus (PMBus®) communication protocol
  • 62338-1 – UL/CSA, Nemko, CCC, BSMI
  • Full digital controls for improved performance
  • I²C communication interfaces for control, programming, and monitoring
  • Overtemperature, output overvoltage, and overcurrent protection
  • Status LED with fault signaling
  • Golden fingers for incoming source connection and DC output connection (in double-decked configuration)
  • Parallel operation with active current sharing
  • Hot-plug capable
Applications
  • High-performance servers - AI
  • Routers and switches
  • Datacenters – GPU power
  • Industrial power supplies

TET3600-48-069xA Series Front-End AC/DC Power Supply

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 48V 3600WTET3600-48-069RAAC/DC CONVERTER 48V 3600W4 - Immediate$1,276.95View Details
Published: 2024-09-05