
TET3600-48-069RA | |
|---|---|
DigiKey Part Number | 179-TET3600-48-069RA-ND |
Manufacturer | |
Manufacturer Product Number | TET3600-48-069RA |
Description | AC/DC CONVERTER 48V 3600W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 90 ~ 305 VAC, 192 ~ 400 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 2.5 kV |
Packaging Box | Efficiency 95.6% |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Front End | Features Adjustable Output, DC Input Capable, Hot Swappable, I2C Interface, Load Sharing, PFC, Standby Output |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 90 ~ 305 VAC, 192 ~ 400 VDC | Size / Dimension 19.29" L x 2.68" W x 1.57" H (490.0mm x 68.0mm x 40.0mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 75 A | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,276.95000 | €1,276.95 |
| Unit Price without VAT: | €1,276.95000 |
|---|---|
| Unit Price with VAT: | €1,532.34000 |

