ADQ600B Series Quarter-Brick DC/DC Converters
ARTESYN/Advanced Energy's ADQ600B series quarter-brick DC/DC converters are an ideal choice for a distributed power architecture supplying power to non-isolated converters
ARTESYN/Advanced Energy's ADQ600B series of 600 W quarter-brick isolated DC/DC converters produce a single fully regulated 12 V output and deliver up to 50 A output current, with no minimum load requirement, from an input range of 36 V to 75 V. They are designed for use with 48 V supplies in computing and server applications as well as communications equipment. Offering an efficiency of typically 95.5% at full load, the converters operate at a temperature range of -40°C to +85°C, making them an ideal choice for a distributed power architecture supplying power to non-isolated converters. The series also offers both digital and analog interface monitoring and controlling features for voltage, current, and temperature settings.
Features
- Input voltage 36 VDC to 75 VDC
- Output voltage 12 V
- Output current 50 A
- Isolation 1500 VDC
- Mechanical footprint: analog standard, 8-pin, 1/4-brick, DOSA-compatible
- Insulation: basic insulation
- Mechanical footprint: digital PMBus interface DOSA-compatible
- Mechanical baseplate construction
- Rack/blade servers
- Routing/switching
- Optical transport
ADQ600B Series Quarter-Brick DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADQ600B-48S12B-6LI | 600W, 36 - 75VIN, 12V@50A, QUART | 0 - Immediate | $89.66 | View Details |
![]() | ![]() | ADQ600B-48S12B-6LK | 600W, 36 - 75VIN, 12V@50A, QUART | 0 - Immediate | $85.86 | View Details |