SSM3515/SSM3582 Class D Audio Amplifiers
Analog Devices’ digital audio amp for mobile, portable, and computing applications
ADI's SSM3515/SSM3582 are fully integrated, high efficiency, digital input stereo Class-D audio amplifiers. These devices can operate from a single supply, and require only a few external components, significantly reducing the circuit bill of materials. The SSM3582 operates from a single 4.5 V to 16 V supply and is capable of delivering 2 × 15 W RMS continuously into 8 Ω and 4 Ω loads at <1% total harmonic distortion (THD). The SSM3515 can deliver 8.4 W of output power into an 8 Ω load or 15.8 W into a 4 Ω load from a 12 V power supply, or 31.3 W into a 4 Ω load from a 17 V power supply. These devices operate with or without an I2C control interface and have an operating temperature of (-40°C to +85°C). They both have built in thermal shutdown and output short-circuit protection. The SM3515 are available in a 20-WLCSP package, whereas the SSM3582 come in a 40-LFCSP package.
| Features | ||
|
|
| Applications | ||
|
|
SSM3515/SSM3582 Evaluation Board
| Image | Manufacturer Part Number | Description | Max Output Power x Channels @ Load | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-SSM3515Z | EVAL BOARD FOR SSM3515 | 25W x 1 @ 4Ohm | 0 - Immediate | $503.22 | View Details |
![]() | ![]() | EVAL-SSM3582Z | EVAL BOARD FOR SSM3582 | 31.76W x 2 @ 4Ohm | 5 - Immediate | $513.25 | View Details |
SSM3515/SSM3582 Class D Audio Amplifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SSM3582BCPZR7 | IC AMP CLSS D STER 14.4W 40LFCSP | 0 - Immediate | $9.12 | View Details |
![]() | ![]() | SSM3582BCPZRL | IC AMP CLSS D STER 14.4W 40LFCSP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SSM3582BCPZ | IC AMP CLSS D STER 14.4W 40LFCSP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SSM3515CCBZ-R7 | IC AMP CLASS D MONO 20WLCSP | 3000 - Immediate | $7.56 | View Details |
![]() | ![]() | SSM3515CCBZ-RL | IC AMP CLASS D MONO 20WLCSP | 9315 - Immediate | $7.56 | View Details |