
SSM3582BCPZR7 | |
|---|---|
DigiKey Part Number | SSM3582BCPZR7TR-ND - Tape & Reel (TR) SSM3582BCPZR7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSM3582BCPZR7 |
Description | IC AMP CLSS D STER 14.4W 40LFCSP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SSM3582BCPZR7 Models |
Category | Voltage - Supply 1.8V, 5V |
Manufacturer Analog Devices Inc. | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 40-LFCSP-WQ (6x6) |
Output Type 2-Channel (Stereo) | Package / Case 40-WFQFN Exposed Pad, CSP |
Max Output Power x Channels @ Load 14.4W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.12000 | €9.12 |
| Unit Price without VAT: | €9.12000 |
|---|---|
| Unit Price with VAT: | €10.94400 |


