HMC434 MMIC Divide-by-8 Prescaler

Analog Devices’ HMC434 MMIC prescalers for VSAT, WLAN and Cellular/3G applications

Image of Analog Devices' HMC434 MMIC divide-by-8 Prescaler ADI's HMC434 is a divide-by-8 prescaler monolithic microwave integrated circuit (MMIC) utilizing indium gallium phosphide/gallium arsenide (InGaP/GaAs) heterojunction bipolar transistor (HBT). This prescaler operates from 200 MHz (sine wave) to 8 GHz input frequency with a single 3 VDC supply. The HMC434 features single-ended inputs and outputs for reduced component count and cost. This prescaler comes in a small 6-lead SOT-23 package and has an operational temperature range of -40°C to +85°C. The HMC434 is ideal for VSAT radios, WLAN (IEEE 802.11a), and cellular/3G applications.

Features
  • Voltage supply: 3 V
  • Divide-by-8 prescaler
  • Frequency: 0 Hz to 8 GHz
  • Temperature operating range: -40°C to +85°C
  • Package/case: SOT-23-6, SOT-26
Applications
  • VSAT radios
  • Cellular/3G
  • WLAN, HiperLAN – 802.11a
  • Fiber optics

HMC434 MMIC divide-by-8 Prescaler

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC FREQ DIVIDER DC-8GHZ SOT26HMC434ETRIC FREQ DIVIDER DC-8GHZ SOT26359 - Immediate$12.37View Details
IC FREQ DIVIDER DC-8GHZ SOT26HMC434EIC FREQ DIVIDER DC-8GHZ SOT26270 - Immediate$12.37View Details
IC FREQ DIVIDER DC-8GHZ SOT26HMC434IC FREQ DIVIDER DC-8GHZ SOT260 - ImmediateSee Page for PricingView Details
IC DIVIDER HBT X8 8GHZ SOT6HMC434TRIC DIVIDER HBT X8 8GHZ SOT60 - Immediate$19.60View Details
Published: 2017-04-28