HMC434TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 370
Unit Price: €12.53000
Datasheet
RF IC Prescaler General Purpose 0Hz ~ 8GHz Divide by 8 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC434TR

DigiKey Part Number
505-HMC434TR-ND - Tape & Reel (TR)
505-HMC434TRCT-ND - Cut Tape (CT)
505-HMC434TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC434TR
Description
IC DIVIDER HBT X8 8GHZ SOT6
Customer Reference
Detailed Description
RF IC Prescaler General Purpose 0Hz ~ 8GHz Divide by 8 SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Prescaler
Frequency
0Hz ~ 8GHz
RF Type
General Purpose
Secondary Attributes
Divide by 8
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types