ADG6412/ADG2412 Switches

Analog Devices' ADG6412 and ADG2412 0.5 Ω RON quad SPST switches provide high continuous current carrying capability

Image of Analog Devices' ADG6412/ADG2412 SwitchesADI's ADG6412 and ADG2412 contain four independent single-pole/single-throw (SPST) switches. These switches turn on with logic 1 on the digital control inputs. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends from VSS to VDD -2 V. When switches are open, signal levels to the supplies are blocked. The ADG6412 and ADG2412 do not have a VL pin.

The digital inputs are compatible with 5 V, 3.3 V, and 1.8 V logic inputs without requiring a separate digital logic supply pin.

The on-resistance profile is exceptionally flat over the full-analog input range, which ensures good linearity and low distortion when switching audio signals.

The EVAL-ADG6412EBZ is the evaluation board for the ADG6412, and the EVAL-ADG2412EBZ is the evaluation board for the ADG2412.

Features
  • Low RON 0.5 Ω
  • High continuous current of up to 847 mA
  • Flat RON across signal range, 0.003 Ω
  • THD of -127 dB at 1 kHz
  • Improved balance between on-resistance and on-capacitance
  • Low RON (0.5 Ω) and CON (25 pF)
  • 1.8 V, 3.3 V, and 5 V logic compatibility
  • 16-lead, 4 mm x 4 mm LFCSP
  • Pin-to-pin compatible with the ADG5412 and ADG5412F
  • Fully specified at ±20 V and +36 V
  • Operational with asymmetric power supplies
  • VSS to VDD -2 V analog signal range
Applications
  • Automatic test equipment
  • Data acquisition
  • Instrumentation
  • Avionics
  • Audio and video switching
  • Communication systems
  • Relay replacements

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC SW SPST-NCX4 650MOHM 16LFCSPADG6412BCPZ-REEL7IC SW SPST-NCX4 650MOHM 16LFCSP2764 - Immediate$8.12View Details
IC SW SPST-NCX4 650MOHM 16LFCSPADG2412BCPZ-REEL7IC SW SPST-NCX4 650MOHM 16LFCSP2356 - Immediate$7.78View Details

Evaluation Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ADG6412EVAL-ADG6412EBZEVAL BOARD FOR ADG64122 - Immediate$108.33View Details
EVAL BOARD FOR ADG2412EVAL-ADG2412EBZEVAL BOARD FOR ADG24122 - Immediate$108.33View Details
Published: 2023-12-06