
EVAL-ADG2412EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADG2412EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG2412EBZ |
Description | EVAL BOARD FOR ADG2412 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG2412 - Switch, SPST Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Switch, SPST | |
Embedded | No | |
Utilized IC / Part | ADG2412 | |
Primary Attributes | SPST | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €108.33000 | €108.33 |
| Unit Price without VAT: | €108.33000 |
|---|---|
| Unit Price with VAT: | €129.99600 |

