AD7134 Analog-To-Digital Converter
Analog Devices' AD7134 is a 24-bit, 4-channel simultaneous sampling 1.5 MSPS precision alias-free ADC
ADI's AD7134 is a quad-channel, low noise, simultaneous sampling, precision analog-to-digital converter (ADC) that delivers on functionality, performance, and ease of use. It eases signal chain design and implementation for DC and AC up to 390 kHz.
Based on the continuous-time sigma-delta (CTSD) modulation scheme, the AD7134 removes the traditionally required switched capacitor circuitry sampling preceding the Σ-Δ modulator, which leads to a relaxation of the ADC input driving requirement. The CTSD architecture also inherently rejects signals around the ADC aliasing frequency band, giving the device its inherent antialiasing capability, and removes the need for a complex external antialiasing filter.
The AD7134 has four independent converter channels in parallel, each with a CTSD modulator and a digital decimation and filtering path. The AD7134 enables simultaneous sampling of four separate signal sources, each supporting a maximum input bandwidth of 391.5 kHz and achieving tight phase matching between these four signal measurements. The high level of channel integration, together with its simplified analog front-end requirement, enables the AD7134 to provide a high-density multichannel data acquisition solution in a small form factor.
The signal chain simplification property of the AD7134 also improves the system level performance through the reduction of noise, error, mismatch, and distortion that is normally introduced by the analog front-end circuitry.
The AD7134 offers excellent dc and ac performance. The bandwidth of each ADC channel ranges from dc to 391.5 kHz, making the device an ideal candidate for universal precision data acquisition solutions supporting a breadth of sensor types, from temperature and pressure to vibration and shock.
The AD7134 offers a large number of features and configuration options, giving the user the flexibility to achieve the optimal balance between bandwidth, noise, accuracy, and power for a given application.
- Alias free: inherent antialias rejection of 102.5 dB typical in high-performance mode
- Resistive ADC and reference input
- Excellent AC/DC performance
- 108 dB dynamic range at ODR = 374 kSPS, FIR filter, typical
- 137 dB dynamic range at ODR = 10 SPS, sinc3 filter, typical
- THD: -120 dB typical with 1 kHz input tone
- Offset error drift: 0.7 µV/°C typical
- Gain drift: 2 ppm/°C typical
- INL: ±2 ppm of FSR typical
- Dynamic range enhancement: 4:1 and 2:1 averaging mode
- 126 dB, A weighted dynamic range
- Easy to sync: asynchronous sample rate converter
- Multidevice synchronization with one signal line
- Programmable data rates from 0.01 kSPS to 1496 kSPS with resolution of 0.01 SPS
- Option to control output data rate by external signal
- Linear phase digital filter options
- Low ripple FIR filter: 32 µdB pass-band ripple, dc to 161.942 kHz
- Low latency sinc3 filter and sinc6 filter, dc to 391.5 kHz
- Sinc3 filter with 50 Hz/60 Hz rejection
- Crosstalk: 130.7 dBFS
- Daisy-chaining
- CRC error checking on data and SPI interface
- Two power modes: high-performance mode and low power mode
- Power supply: 4.5 V to 5.5 V and 1.65 V to 1.95 V
- 1.8 V IOVDD level
- External reference: 4.096 V or 5 V
- Crystal or external CMOS clock of 48 MHz
- SPI or pin (standalone) configurable operation
- Operating temperature range: 0°C to +85°C
- Available in 8 mm x 8 mm, 56-lead LFCSP with exposed pad
- Electrical test and measurement
- Audio test
- 3-phase power quality analysis
- Control and hardware in loop verification
- Sonars
- Condition monitoring for predictive maintenance
- Acoustic and material science research and development
Evaluation Board
| Image | Manufacturer Part Number | Description | Sampling Rate (Per Second) | Data Interface | Input Range | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-AD7134FMCZ | EVAL BOARD FOR AD7134 | 1.5M | - | ±VREF | 1 - Immediate | $180.36 | View Details |
ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AD7134BCPZ | IC ADC 24BIT 56-LFCSP-WQ | 0 - Immediate | $25.52 | View Details |
![]() | ![]() | AD7134BCPZ-RL7 | IC ADC 24BIT 56-LFCSP-WQ | 0 - Immediate | See Page for Pricing | View Details |