24 Bit Analog to Digital Converter 4 Input 1 SAR 56-LFCSP-WQ (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7134BCPZ

DigiKey Part Number
505-AD7134BCPZ-ND
Manufacturer
Manufacturer Product Number
AD7134BCPZ
Description
IC ADC 24BIT 56-LFCSP-WQ
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4 Input 1 SAR 56-LFCSP-WQ (8x8)
Datasheet
 Datasheet
EDA/CAD Models
AD7134BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
24
Sampling Rate (Per Second)
1.5M
Number of Inputs
4
Input Type
Differential, Single Ended
Data Interface
DSP, MICROWIRE, QSPI, Serial, SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 1.95V
Features
Simultaneous Sampling
Operating Temperature
0°C ~ 85°C
Package / Case
56-WFQFN Exposed Pad, CSP
Supplier Device Package
56-LFCSP-WQ (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types