IPS-D22A60W Series DIN Rail PSU

Advantech's PSU has a compact design, wide operating temp, cold start, and LED indicator

Image of Advantech's IPS-D22A60W Series DIN Rail PSUAdvantech's IPS-D22A60W series DIN rail PSU has an impressive input range of 85 VAC to 264 VAC or 100 VDC to 375 VDC, the power supply adapts seamlessly to various electrical environments. Its wide operating temperature range of -20°C to +70°C, with full load capability up to +50°C, ensures reliable performance in diverse conditions. The power supply features a cold start functionality at -30°C, providing resilience in challenging cold environments. Boasting high efficiency, reaching up to 88% at 230 VAC, it maximizes energy utilization. Safety is a top priority, as the power supply supports overvoltage protection (OVP), short circuit protection (SCP), overcurrent protection (OCP), and over-temperature protection (OTP). Keep track of the power status effortlessly with the LED indicator signaling DC OK. This power supply combines compact design, temperature resilience, efficiency, and comprehensive protection features for a versatile and reliable power solution.

Features
  • Compact design with 60 W output
  • Input range: 85 VAC ~ 264 VAC/100 VDC ~ 375 VDC
  • Cold start at -30°C
  • High efficiency up to 88% at 230 VAC
  • Supports OVP/SCP/OCP/OTP
  • LED indicator for DC OK
Applications
  • Smart factory
  • Transportation
  • Networking
  • Infrastructure

IPS-D22A60W Series DIN Rail PSU

ImageManufacturer Part NumberDescriptionPriceAvailable QuantityView Details
D22 DIN RAIL A/D 100-240V 60W 12IPS-D22A60W12V-AD22 DIN RAIL A/D 100-240V 60W 12$38.974 - ImmediateView Details
D22 DIN RAIL A/D 100-240V 60W 24IPS-D22A60W24V-AD22 DIN RAIL A/D 100-240V 60W 24$38.971 - ImmediateView Details
D22 DIN RAIL A/D 100-240V 60W 48IPS-D22A60W48V-AD22 DIN RAIL A/D 100-240V 60W 48$36.710 - ImmediateView Details
Published: 2024-02-09