
IPS-D22A60W48V-A | |
|---|---|
DigiKey Part Number | 2084-IPS-D22A60W48V-A-ND |
Manufacturer | |
Manufacturer Product Number | IPS-D22A60W48V-A |
Description | D22 DIN RAIL A/D 100-240V 60W 48 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 1.25A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 60W | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Size / Dimension | 3.70" L x 1.49" W x 3.94" H (94.0mm x 37.9mm x 100.1mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.71000 | €36.71 |
| Unit Price without VAT: | €36.71000 |
|---|---|
| Unit Price with VAT: | €44.05200 |

