S-82M1A/N1A/N1B Series 1-Cell Battery Protection ICs

ABLIC's battery protection ICs contribute to longer battery life and higher safety

Image of ABLIC S-82M1A/N1A/N1B Series 1-Cell Battery Protection ICsABLIC's S-82M1A, S-82N1A, and S-82N1B series deliver low current consumption during operation of 990 nA max, and a power-saving function, charge-discharge control function, and other high-performance features. An overcharge detection voltage accuracy of ±15 mV places them in the industry’s high-accuracy top class.

Features
  • Number of cells: 1
  • Product type, function:
    • S-82M1A series: Sense resistor
    • S-82N1A series: Charge-discharge control
    • S-82N1B series: Power-saving
  • Overcharge detection voltage (accuracy): 3.5 V to 4.6 V (±15 mV)
  • Overdischarge detection voltage (accuracy): 2.0 V to 3.0 V (±50 mV)
  • Discharge overcurrent detection voltage (accuracy): 0.003 V to 0.100 V (±3 mV)
  • Current consumption during operation: 600 nA typ., 990 nA max. (TA = +25°C)
  • Current consumption during power-down: 50 nA max. (TA = +25°C)
  • Package: SNT-6A
  • Operation temperature range: TA= -40°C to +85°C
Applications
  • Wireless earphones
  • Smartwatches
  • Hearing aids
  • Activity meter bands
  • Headsets
  • Glass-like devices

S-82M1A/N1A/N1B Series 1-Cell Battery Protection ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BPICS-82M1AAC-I6T1U7BPIC4570 - Immediate$1.31View Details
BPICS-82M1AAA-I6T1U7BPIC1401 - Immediate$1.31View Details
BPICS-82M1AAB-I6T1U7BPIC0 - Immediate$1.31View Details
BPICS-82N1BAA-I6T1U7BPIC4598 - Immediate$1.54View Details
BPICS-82N1AAA-I6T1U7BPIC4069 - Immediate$1.31View Details
Published: 2022-10-31