
S-82N1AAA-I6T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-82N1AAA-I6T1U7TR-ND - Tape & Reel (TR) 1662-S-82N1AAA-I6T1U7CT-ND - Cut Tape (CT) 1662-S-82N1AAA-I6T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82N1AAA-I6T1U7 |
Description | BPIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current, Over Voltage, Short Circuit |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Function Battery Protection | Supplier Device Package SNT-6A |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.95600 | €9.56 |
| 25 | €0.86800 | €21.70 |
| 100 | €0.77050 | €77.05 |
| 250 | €0.72412 | €181.03 |
| 500 | €0.69614 | €348.07 |
| 1.000 | €0.68918 | €689.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.63413 | €3,170.65 |
| 10.000 | €0.62206 | €6,220.60 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.57200 |

