The EV1404-3300-A facilitates the evaluation of the FS1404 µPOL® module. This board generates an output voltage of 3.3V for loads of 0 ~ 4A from an input voltage of 12V.
The TDK I²C µPOL programming dongle 445-TDKMICRO-POLDONGLE-ND is able to interface with the µPOL and with the use of the TDK programming GUI, able to set and program features of the FS1404 with output voltages and current able to be adjusted down to 2.5V of output voltage and 500mA of output current.
| Manufacturer | TDK |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 445-EV1404-3300-A-ND |
| Eval Board Supplier | TDK |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
4 A
|
| Voltage In |
6 ~ 16 V
|
| Efficiency @ Conditions |
>91%, 12V in, 3.3V @ 2.25 ~ 4 A
|
| Voltage Out Range |
2.5 ~ 3.3 V
|
| Features |
GUI / Design Software
I²C Interface Internal Inductor LDO Regulator(s), On-Chip Low Profile, ~1.5mm Noise Filtering, On-Chip Over Current Protection Over Voltage Protection PFM or PWM Power Good Output Pre-Biased Startup Shoot-Through Protection (Overlap) Short Circuit Protection Shutdown, Enable, Standby Soft Start Temperature Compensation Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
600 kHz ~ 2.5 MHz
|
| Standby Current [Typical] |
1 mA
|
| Quiescent Current [Typical] |
15 mA
|
| Component Count + Extras |
14 + 24
|
| Internal Switch |
Yes
|
| Design Author |
TDK Corporation
|
| Application / Target Market |
Computer Peripherals
Computers Distributed Power Systems FPGA / DSP / Processors Point of Load (PoL) Power: Auxiliary Power Supply Servers |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
25 mA
|
| Main I.C. Base Part |
FS1404
|
| Date Created By Author | 2020-06 |
| Date Added To Library | 2020-12 |