Design contains obsolete parts

STEVAL-SPBT2ATV3: 2.4 GHz, Bluetooth 2.1+EDR

Summary

The STEVAL-SPBT2ATV3 demonstration board is a design tool to evaluate the SPBT2532C2.AT2 module in a quick and simple way.

The dongle includes the RF antenna and the USB connector. The USB connector is used to connect the dongle to a PC, to access the Bluetooth® module, and to supply the dongle.

The STEVAL-SPBT2ATV3 includes downloaded FW, enabling the user to create a Bluetooth® link with simple AT commands. The AT command list is detailed in the user manual UM1547.

The AN3189 application note describes how to get started with the STEVAL-SPBT2ATV3.

The SPBT2532C2.AT2-based dongle is a demonstration tool only, to be used strictly for evaluation purposes. It is not a product in itself.

Specifications

Manufacturer STMicroelectronics
Category Wireless Communication
Sub-Category Transceivers - TXRX
Eval Board Normally In Stock
Protocol Bluetooth 2.1+EDR
Data Rate (Max) 1.5 Mbps max.
Frequency 2.4 GHz
Range - Not Given
Features Antenna On-Board
USB Interface
Component Count + Extras 21 + 4
Design Author STMicroelectronics
Application / Target Market Factory Automation
Medical
RF / Wireless
RF: BlueTooth
RF: Wireless Sensor
Main I.C. Base Part SPBT2532C2.AT
Date Created By Author 2012-06
Date Added To Library 2013-06

Media