This reference design is intended to fit into the base connector space of an MR16 style LED lamp.
The design has been optimized for part count and thermal performance. The design can be used with up to 3 1W LEDs in the Lens section. This can be arranged to suit the luminary designer's requirements.
| Manufacturer | Diodes Incorporated |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board |
Board not Stocked
|
| Voltage In |
12 V AC or DC
|
| Topology |
Step Down
|
| Current Out |
300 mA
350 mA |
| Voltage Out (Max) |
10 V
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
>87%, 12 ~ 15 V DC, 3 LEDs @ 294 mA
>59%, 12.5 VAC, 3 LEDs @ 295 mA |
| Features |
Dimming Control
Open Circuit Protection Over Voltage Protection Soft Start |
| Switching Frequency |
250 kHz
|
| Component Count + Extras |
8 + 0
|
| Design Author |
Diodes/Zetex
|
| Application / Target Market |
Lighting: LED Home Lighting
|
| Main I.C. Base Part |
ZXLD1350
|
| Date Created By Author | 2007-10 |
| Date Added To Library | 2011-03 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from DigiKey's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
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
Thank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox