The LM3447-PAR-230VEVM is a 16-W, 230-VAC isolated dimmable LED driver with form-factors intended for BR and PAR applications.
The LM3447-PAR-230VEVM is a primary-side power regulated PFC controller used for commercial and residential phase-cut dimmer compatible LED lamp drivers. The LM3447-PAR-230VEVM uses fixed frequency valley switching operation resulting in discontinuous current operation.
Features:
Primary-Side Control
Power Factor Correction
Leading and Trailing Edge Compatible
50:1 Dimming Range
Valley Switching with Fixed Frequency Discontinuous Operation
Thermal Foldback
Efficient Triac Hold Current Operation
LED Short and Open Circuit Protection
| Manufacturer | Texas Instruments |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board Part Number | 296-35083-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| AC Voltage |
230 V
|
| Outputs and Type |
1 Isolated
|
| Current Out |
500 mA
|
| Voltage Out (Max) |
34 V
|
| Efficiency @ Conditions |
>85%, 230V in, 10 LEDs @ 500 mA
|
| Features |
Dimming Control
Open Circuit Protection PFC Short Circuit Protection Thermal Protection |
| Switching Frequency |
69 kHz
|
| Component Count + Extras |
47 + 3
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting |
| Voltage In |
180 ~ 265 VAC
|
| Power Factor | |
| Standard(s) | |
| Main I.C. Base Part |
LM3447
|
| Date Created By Author | 2012-08 |
| Date Added To Library | 2013-04 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from DigiKey's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
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
Thank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox