This circuit is intended for driving high power LEDs, such as the Cree XLAMP™ series, Lumileds Luxeon™ Rebel and K2 and OSRAM, Golden and Platinum Dragon™ as well as the OSTAR™. It is designed for such wide input nominal 12 Vdc applications as automotive and low voltage lighting (12 Vdc/12 Vac).
An optional dimming PWM input is included. The circuit is based on NCP3065 operation at 250 kHz in a non-isolated configuration. The primary advantages of this circuit are in the wide input voltage range, wide output voltage range, and in its high efficiency.
A pulse feedback resistor (R8) is used to vary the slope of the oscillator ramp, achieving duty cycle control and steady switching frequency over a wide input voltage range.
| Manufacturer | onsemi |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | NCP3065D2SLDGEVBOS-ND |
| Eval Board Supplier | onsemi |
| Eval Board |
Board not Stocked
|
| Voltage In |
8 ~ 25 V
|
| Topology |
Step Up/Down
|
| Current Out |
350 mA
|
| Voltage Out (Max) |
23 V
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
>81%, 8 ~ 14.4V in, 6 LEDs @ 350 mA
>78%, 8 ~ 14.4V in, 4 LEDs @ 350 mA |
| Features |
Dimming Control
Open Circuit Protection Short Circuit Protection |
| Switching Frequency |
250 kHz
|
| Component Count + Extras |
28 + 6
|
| Design Author |
ONSemiconductor
|
| Application / Target Market |
Automotive
Lighting: LED Home Lighting Lighting: LED Signage |
| Main I.C. Base Part |
NCP3065
|
| Date Created By Author | |
| Date Added To Library | 2011-11 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox