The Si3460 is a single-port –48 V power management controller for IEEE 802.3af compliant Power Sourcing Equipment (PSE). The Si3460 operates directly from a 12 or 15 V isolated input supply and integrates a digital PWM-based dc-dc converter for generating the –48 V PSE output supply.
The negative polarity on the PSE supply provides safety-extra-low-voltage (SELV) compatibility with telephony ports in the same system.
The complete Si3460 reference design (i.e., the Si3460-EVB) also provides full IEEE-compliant classification and detection as well as a robust disconnect algorithm. Intelligent protection circuitry includes input under-voltage lockout (UVLO), current limiting, and output short-circuit protection.
The Si3460 is designed to operate completely independently of host processor control. A reset input and an optional LED status signal is provided to indicate the port status, including detect, power good and output fault event information for use within the host system.
The Si3460 is pin programmable to support:
Endpoint and midspan applications, with support for either 10/100BASE-T or 10/100/1000BASE-T
All four classification power levels specified by the IEEE 802.3 standard
Classification-based current limiting
Automatic or manual restart after various fault events are detected
| Manufacturer | Silicon Labs |
|---|---|
| Category | Power Management |
| Sub-Category | POE - Power Over Ethernet |
| Eval Board Part Number | 336-1842-ND |
| Eval Board Supplier | Skyworks Solutions Inc. |
| Eval Board |
Normally In Stock
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out |
48 V
|
| Current Out |
83 ~ 321 mA
|
| Voltage In |
11 ~ 16 V
|
| Efficiency @ Conditions |
- Not Given
|
| Internal Switch |
No
|
| Features |
Auto Off
Current Limit (Adj. or Fixed) Short Circuit Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
250 kHz
|
| Component Count + Extras |
78 + 0
|
| Application / Target Market |
Computers
Security IP Camera Telecom |
| Design Author |
Silicon Laboratories
|
| Main I.C. Base Part |
Si3460
|
| Date Created By Author | |
| Date Added To Library | 2017-05 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox