TPS40140EVM-002 is designed to use a regulated 10.8V to 13.2V bus to produce two high-current, regulated outputs. Both outputs are capable of supplying up to 20A of load current.
The TPS40140EVM-002 is design to demonstrate the TPS40140 in a typical regulated bus to low-voltage application while providing a number of test points to evaluate the performance of the TPS40140 in a given application.
Features:
10.8V - 13.2V input range
3.3V and 1.5V fixed output
20A DC steady-state current per output
500kHz switching frequency per phase
Single main switch N-channel MOSFET and two synchronous rectifier N-channel MOSFETs per phase
Convenient test points for probing critical waveforms and non-invasive loop response testing
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Multi Output |
| Eval Board Part Number | 296-22909-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
2 Non-Isolated
|
| Voltage Out: Highest Current First |
1.5V, 3.3V
|
| Current Out |
20A per Channel
|
| Voltage In |
10.8 ~ 13.2 V
|
| Efficiency @ Conditions |
>92%, 12V in, 3.3V @ 4 ~ 20 A
>88%, 12V in, 1.5V @ 7 ~ 20 A |
| Voltage Out Range |
- Not Given
|
| Features |
LDO Regulator(s), On-Chip
Over Current Protection Power Good Output Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
1 µA
|
| Quiescent Current [Typical] | |
| Component Count + Extras |
80 + 31
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Computers
Point of Load (PoL) Servers Telecom |
| Standby Current [Maximum] |
10 µA
|
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
TPS40140
|
| Date Created By Author | 2006-09 |
| Date Added To Library | 2018-11 |