LM3445-120VSMEV has been laid out to fit inside an Edison socket and uses a 0.031" thick PCB and utilizes a valley fill triac holding current circuit.
The demonstration board included in this shipment converts 90VAC to 135VAC input, and drives six, to thirteen series connected LED’s at 350 mA average current. The LM3445 switching frequency ranges from about 70 kHz with six series connected LEDS, to about 110 kHz with thirteen series connected LEDs.
The switching frequency can be modified to optimize performance, please refer to the LM3445 datasheet for details. This is a four-layer board using the bottom and top layer for component placement. The demonstration board can be modified to adjust the LED forward current, the number of series connected LEDs and switching frequency.
The board is currently set up to drive six to thirteen series connected LEDs, but the evaluation board may be modified to accept fewer series LEDs. Refer to the LM3445 datasheet for further explanation.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board Part Number | LM3445-120VSMEV/NOPB-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
|
| Outputs and Type |
1 Non-Isolated
|
| Current Out |
350 mA
|
| Voltage Out (Max) |
45 V
|
| Efficiency @ Conditions |
>88%, 115 VAC, 12 LEDs @ 350 mA
>84%, 115 VAC, 8 LEDs @ 350 mA |
| Features |
Current Limit (Adj. or Fixed)
Dimming Control PFC Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
70 ~ 110 kHz
|
| Component Count + Extras |
60 + 6
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Lighting: LED Home Lighting
|
| Voltage In |
90 ~ 135 VAC
|
| Power Factor | |
| Standard(s) |
- Not Given
|
| Main I.C. Base Part |
LM3445
|
| Date Created By Author | 2009-11 |
| Date Added To Library | 2012-07 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox