The CCG3PA Power Bank reference design has a portable external battery which stores charge when connected to a charger and later delivers charge to an attached device. This solution has a USB Type-C receptacle which acts as a power source or sink (Dual Role Port). In addition to the USB-C source/sink port, the design also supports 2x USB-A source ports and 1x USB-microB sink port.
The EZ-PD™ CCG3PA Evaluation Kit (CY4532) is available at DigiKey along with CCG3PA silicon. CY4532 can be used as a vehicle for CCG3PA-based USB Type-C Power Adapter (PA), USB Type-C mobile charger and USB Type-C Power Bank (PB) applications. The below reference design is available with full hardware design files (schematic, layout, etc.) and firmware for customers to reduce design cycle.
Reference design features
Input Port:
USB-C: 5V/9V/15V @ 18W
USB-microB: max 5V/2A
Output Port:
USB-C: "Fixed PDP: 5V/9V/15V@18W"
PPS 5 ~ 11V @ 18W,
QC3.0 5 to 12V @ 18W
2x USB-A: 5 to 12V @ 18W (supports Apple/BC1.2/Samsung Galaxy/QC3.0/FCP/AFC)
Battery Cell: 3 in serial model @ 12.6V
Can support iPhone 8, iPhone 8+, iPhone X
(Infineon Technologies bought Cypress Semi)
| Manufacturer | Infineon Technologies |
|---|---|
| Category | Other Solutions |
| Eval Board |
Board not Stocked
|
| Purpose |
USB Type-C 18W Li-Ion Battery Power Bank
|
| Features | |
| Design Author |
Infineon Technologies
|
| Application / Target Market |
Battery Chargers
USB Powered Devices |
| Main I.C. Base Part |
CCG3PA
CYPD317 CYPD3171 |
| Date Created By Author | 2018-01 |
| Date Added To Library | 2018-05 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox