This carrier board for ST's VNH5019 motor driver IC operates from 5.5 to 24 V and can deliver a continuous 12 A (30 A peak). It works with 2.5 to 5 V logic levels, supports ultrasonic (up to 20 kHz) PWM, and features current sense feedback (an analog voltage proportional to the motor current). Along with built-in protection against reverse-voltage, over-voltage, under-voltage, over-temperature, and over-current, these features make this product a great general-purpose motor driver.
This module is a compact breakout board for ST's high-power VNH5019 motor driver IC, a fully integrated H-bridge that can be used for bidirectional speed control of a single brushed DC motor. The board incorporates most of the components of the typical application diagram on page 14 of the VNH5019 datasheet, including pull-up and current-limiting resistors and a FET for reverse battery protection. It ships fully populated with its SMD components, including the VNH5019
Reading of the VNH5019 datasheet before using this product is recommend
Features
Operating voltage: 5.5 - 24V
Output current: 12 A continuous (30 maximum)
3V-compatible inputs
PWM operation up to 20 kHz, which is ultrasonic and allows for quieter motor operation
Current sense output proportional to motor current (approx. 140 mV/A; only active while H-bridge is driving)
Motor indicator LEDs (indicates what the outputs are doing even when no motor is connected)
Robust:
o Reverse-voltage protection to -16 V
o Can survive input voltages up to 41 V
o Undervoltage and overvoltage shutdown
o High-side and low-side thermal shutdown
o Short-to-ground and short-to-Vcc protection
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 497-14839-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Voltage In |
5.5 ~ 24 V
|
| Number of Motors and Type |
1, DC Brush Motor
|
| Power / Current Out |
12 A, (30 A Peak)
|
| Features |
Current Limit (Adj. or Fixed)
Over Voltage Protection PWM Interface Reverse Polarity Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
| Component Count + Extras |
16 + 8
|
| Application / Target Market |
Automotive
Motor Control Power Tools Printer, Plotter Robotics White Goods |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
VNH5019A
|
| Date Created By Author | |
| Date Added To Library | 2018-05 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox