The TPS92001EVM-628 evaluation module is a constant-current, TRIAC dimmable LED driver. It is designed to drive 9 LEDs at 330 mA and is rated for an AC input of 105 VRMS to 135 VRMS.
The TPS92001/2 family of general LED lighting PWM controllers contains control and drive circuitry required for off-line isolated or non-isolated LED lighting applications. The TPS92001EVM-628 evaluation module uses the TPS92001 as a non-isolated buck controller; more specifically it is an inverting buck topology. The controller operates in fixed-frequency, current-mode switching with minimal external parts count.
In LED illumination applications there is typically no need for the LED load to be referenced to ground. This utilizes the inverted buck which moves the controller and FET to the low side of the circuit, referenced to the lowest voltage, while the LED load is floated (referenced to the highest voltage). With an appropriately designed bias regulator for the controller, we can now use a much lower voltage controller which is more economical.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board Part Number | 296-30330-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| AC Voltage |
115 V
|
| Outputs and Type |
1 Non-Isolated
|
| Current Out |
330 mA
|
| Voltage Out (Max) |
34 V
|
| Efficiency @ Conditions |
>85%, 120V in, 9 LEDs @ 330 mA
|
| Features |
Dimming Control
Soft Start Under Voltage Protection, Brown-Out Voltage Reference |
| Switching Frequency |
133 kHz
|
| Component Count + Extras |
57 + 2
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Lighting: LED Home Lighting
|
| Voltage In |
105 ~ 135 VAC
|
| Power Factor | |
| Standard(s) | |
| Main I.C. Base Part |
TPS92001
|
| Date Created By Author | 2012-03 |
| Date Added To Library | 2012-07 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox