MAL219699003E3 mini charger, from Vishay, and backup demonstration circuit is a fully transparent charger unit that uses a BQ24095 charging IC and TPS610997 boost converter IC from Texas Instruments to boost the capacitor voltage up to a 5 V constant output voltage.
This mini charger is equipped with a 90 F / 4.2 V 196 HVC ENYCAPTM hybrid energy storage capacitor, which is charged through the power input. This power input is compatible with a USB port. The charged energy is buffered in the 196 HVC capacitor and can be used for backup power.
An independent fixed output voltage of 5 V is created from the backup power of the hybrid capacitor by the TPS610997 synchronous boost converter IC, which provides a constant output voltage with very high efficiency.
| Manufacturer | Vishay Beyschlag/Draloric/BC Components |
|---|---|
| Category | Power Management |
| Sub-Category | Capacitor Chargers |
| Eval Board Part Number | 4890PHBK-ND |
| Eval Board Supplier | Vishay Beyschlag/Draloric/BC Components |
| Eval Board |
Board not Stocked
|
| Capacitor Type |
Super Capacitor
|
| Function |
Backup Power Controller
Charger Controller |
| Number of Capacitors |
1
|
| Voltage In |
4.45 ~ 6.45 V
|
| Voltage Out (Max) |
5 V
|
| Charge Current (Max) |
1 A
|
| Topology |
Linear
|
| Features |
Output Current Regulation
Overvoltage Protection Power Good Indicator Short Circuit Protection Thermal Protection |
| Quiescent Current |
800 µA
|
| Component Count + Extras |
12 + 1
|
| Main I.C. Base Part |
BQ24095
TPS610997 |
| Design Author |
Vishay BC Components
|
| Date Created By Author | 2018-05 |
| Date Added To Library | 2019-12 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox