The SiP32102 demo board, from Vishay, is designed to evaluate the low RDS(on) and bidirectional function of the device. Power Input and Output Terminals: These power header terminals (J1 and J2) are designed for easily hood up to the power supply and the load for the evaluation. The input voltage range for this evaluation is from 2.3 V to 5.5 V.
The header J1 is Power Port B. The header J2 is Power Port A. To measure the device resistance, please probe the voltage at K-B (J4) and K-A (J3).
The SiP32102 bidirectional battery switch features reverse blocking capability to isolate the battery from the system. The internal switch has an ultra-low 6.5 mΩ (typ. at 3.3 V) on-resistance and operates from a +2.3 V to +5.5 V input voltage range, making the device ideal battery-disconnect switch for high-capacity battery applications.
The SiP32102 has slew rate control, making it ideal in large load capacitor as well as high-current load switching applications. The device also has ultra low operation current. Its shutdown current is of 10 pA (typ.) and quiescent current of 15 pA. The SiP32102 is logic high enable. It can interface with low voltage control signal directly. The SiP32102 is available in an ultra compact 12 bump WCSP package with top size lamination. The device operates over the temperature of -40 °C to +85 °C.
| Manufacturer | Vishay Siliconix |
|---|---|
| Category | Power Management |
| Sub-Category | Load or Power Distribution Switches |
| Eval Board Part Number | SIP32102EVB-ND |
| Eval Board Supplier | Vishay Siliconix |
| Eval Board |
Normally In Stock
|
| Current Out |
7 A
|
| Voltage In |
2.3 ~ 5.5 V
|
| Features |
Shutdown, Enable, Standby
|
| On Resistance (Typ) @ Vin |
6.5 mΩ @ 3.3 V
|
| Standby Current [Typical] |
10 pA
|
| Power Dissipation (Max) |
1.096 W
|
| Quiescent Current [Typical] |
15 pA
|
| Component Count + Extras |
6 + 8
|
| Application / Target Market |
Portable Devices
|
| Design Author |
Vishay Siliconix
|
| Main I.C. Base Part |
SiP32102
|
| Standby Current [Maximum] |
300 nA
|
| Quiescent Current [Maximum] |
300 nA
|
| Date Created By Author | 2014-03 |
| Date Added To Library | 2019-12 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox