The EVAL6235Q is a 3-phase BLDC motor driver board that allows the user to test the L6235Q functions. The board can be driven using the STEVAL-PCC009V2 communication board and the PractiSPIN 2 evaluation software.
Features:
Voltage range from 8 V to 52 V
Phase current up to 2.5 Ar.m.s.
Adjustable PWM current control OFF-time
Logic inputs 5 V / 3.3 V compliant
Hall sensor inputs
External speed loop
Small application footprint with high thermal performance
Suitable for use in combination with PractiSPIN™ 2 software
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 497-12956-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Voltage In |
8 ~ 52 V
|
| Number of Motors and Type |
1, 3-Ph BLDC Motor
|
| Power / Current Out |
2.5 A
|
| Features |
Brake Function
Hall Input Over Current Protection PWM Interface Thermal Protection Under Voltage Protection, Brown-Out |
| Component Count + Extras |
31 + 12
|
| Application / Target Market |
Motor Control
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
L6235
|
| Date Created By Author | 2012-04 |
| Date Added To Library | 2024-07 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox