Demonstration Circuit DC2151A is a nano-power buck/boost DC/DC with energy harvesting battery charger featuring the LTC®3331. The LTC3331 integrates a high voltage energy harvesting power supply plus a DC/DC converter powered by a rechargeable cell battery to create a single output supply for alternative energy applications.
The energy harvesting power supply, consisting of an integrated low-loss full-wave bridge with a high voltage buck converter, harvests energy from piezoelectric, solar or magnetic sources. The rechargeable cell input powers a buck-boost converter capable of operating down to 1.8V at its input. Either DC/DC converter can deliver energy to a single output. The buck operates when harvested energy is available, reducing the quiescent current drawn on the battery to essentially zero. The buck-boost takes over when harvested energy goes away.
A 10mA shunt allows simple battery charging with harvest energy while a low battery disconnect function protects the battery from deep discharge. A supercapacitor balancer is also integrated, allowing for increased output storage.
Voltage and current settings for input and output as well as the battery float voltage are programmable via pin-strapped logic inputs.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Energy Harvesting |
| Sub-Category | Solar Battery Chargers |
| Eval Board Part Number | 505-DC2151A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Application / Target Market |
Battery Chargers
RF: Wireless Sensor Solar Powered Back-up |
| Voltage In |
3 ~ 19 V
|
| Cell Type |
Lithium Ion, Li-Ion
|
| Voltage Out |
1.8 ~ 5 V
|
| Current Out |
50 mA
|
| Features |
Current Limit (Adj. or Fixed)
Power Good Output Shutdown, Enable, Standby Under Voltage Protection, Brown-Out |
| Component Count + Extras |
14 + 53
|
| Design Author |
Linear Technology
|
| Main I.C. Base Part |
LTC3331
|
| Input Power | |
| Current In |
25 mA
|
| Battery Capacity | |
| Date Created By Author | 2014-02 |
| Date Added To Library | 2016-10 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox