The ADP2384/ADP2386 evaluation board is a complete, 4 A/6 A, 20 V, step-down regulator solution that allows users to evaluate the performance of the ADP2384/ADP2386 with a near ideal printed circuit board (PCB) layout.
The switching frequency can be programmed between 200 kHz and 1.4 MHz, or it can be synchronized to an external clock with a 180° phase shift, which provides the possibility for a stackable multiphase power solution.
The output of the ADP2384/ADP2386 evaluation board is preset to 3.3 V and the switching frequency is set to 600 kHz. Different output voltage settings can be achieved by changing appropriate passive components. The ambient temperature operating range is −40°C to +85°C.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | ADP2386-EVALZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
4 A
|
| Voltage In |
4.5 ~ 20 V
|
| Efficiency @ Conditions |
>94%, 12V in, 5V @ 1.5 ~ 4 A
>93%, 5V in, 3.3V @ 0.5 ~ 4 A >92%, 5V in, 2.5V @ 0.7 ~ 4 A >92%, 12V in, 3.3V @ 1.3 ~ 4 A |
| Voltage Out Range |
1 ~ 5 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Voltage Protection Power Good Output Pre-Biased Startup Short Circuit Protection Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
600 kHz
|
| Standby Current [Typical] |
80 µA
|
| Quiescent Current [Typical] |
2.9 mA
|
| Component Count + Extras |
16 + 15
|
| Internal Switch |
Yes
|
| Design Author |
Analog Devices
|
| Application / Target Market |
Medical
Point of Load (PoL) Servers |
| Standby Current [Maximum] |
110 µA
|
| Quiescent Current [Maximum] |
3.6 mA
|
| Main I.C. Base Part |
ADP2384
|
| Date Created By Author | |
| Date Added To Library | 2013-08 |