Demonstration circuit 2043A is a lead Acid Battery Balancer featuring the LTC®3305. The LTC3305 balances up to 4 lead acid batteries connected in series and incorporates all voltage monitoring, gate drive and fault detection circuitry.
The LTC3305 employs an auxiliary battery or an alternative storage cell to transfer charge to or from each individual battery within the stack. There are two operating modes, TIMER mode and CONTINUOUS mode, selected by the MODE pin. In TIMER mode, once the balancing operation is complete, the LTC3305 goes to a low power state for a programmed time and then periodically rebalances the batteries. In CONTINUOUS mode, the balancing operation continues even after the batteries are balanced to their programmed termination voltage.
The LTC3305EFE is available in a 7mm × 7mm 38-lead TSSOP surface mount package with exposed pad.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Power Management |
| Sub-Category | Battery Chargers |
| Eval Board Part Number | DC2043A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Board not Stocked
|
| Cell Type |
Lead Acid
|
| Configuration |
4 in Series
|
| Voltage In |
12 ~ 64 V
|
| Voltage Out |
4 ~ 16 V (Vbat)
|
| Current Out |
3 mA
|
| Features |
Current Limit (Adj. or Fixed)
Over Voltage Protection Shutdown, Enable, Standby Temperature Compensation Under Voltage Protection, Brown-Out |
| Quiescent Current [Typical] |
100 µA
|
| Sleep Mode Current [Typical] |
33 µA
|
| Component Count + Extras |
57 + 65
|
| Application / Target Market |
Automotive
Battery Chargers Medical Telecom |
| Design Author |
Linear Technology
|
| Main I.C. Base Part |
LTC3305
|
| Quiescent Current [Maximum] |
150 µA
|
| Sleep Mode Current [Maximum] |
50 µA
|
| Date Created By Author | 2014-09 |
| Date Added To Library | 2016-11 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox