Demonstration circuit 2044A is a 55V buck-boost multi-chemistry battery charger featuring the LTC4020. The board will accept an input voltage between 15V and 55V. The float voltage of the battery output (BAT) is 25.2V, with 3.3A maximum charge current. The converter output (VOUT) has a voltage range of 21V to 28V, with 3A maximum load current. The LTC4020 contains a high efficiency synchronous buck-boost DC/DC controller and uses a proprietary average current mode architecture.
The LTC4020 battery charger can provide a constant-current/constant-voltage charge algorithm (CC/CV, with MODE pin grounded), constant-current charging (CC, with MODE pin floated), or charging with an optimized 4-step, 3-stage lead-acid battery charge profile (connect MODE pin to INTVCC, with a 0Ω jumper at the optional R29 position).
The LTC4020 data sheet gives a complete description of the IC operation and application information. The data sheet must be read in conjunction with this quick start guide.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Power Management |
| Sub-Category | Battery Chargers |
| Eval Board Part Number | 505-DC2044A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Board not Stocked
|
| Cell Type |
Lead Acid
Lithium Ion, Li-Ion |
| Configuration |
2 in Series
- |
| Voltage In |
15 ~ 55 V
|
| Voltage Out |
25.2 V
|
| Current Out |
3.3 A
|
| Features |
Bad Battery Detection
Current Limit (Adj. or Fixed) Status Indication Temperature Compensation |
| Quiescent Current [Typical] |
- Not Given
|
| Sleep Mode Current [Typical] |
- Not Given
|
| Component Count + Extras |
66 + 17
|
| Application / Target Market |
Automotive
Medical Military Portable Devices Solar Powered Back-up |
| Design Author |
Linear Technology
|
| Main I.C. Base Part |
LTC4020
|
| Quiescent Current [Maximum] |
- Not Given
|
| Sleep Mode Current [Maximum] |
- Not Given
|
| Date Created By Author | 2013-09 |
| Date Added To Library | 2016-09 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox