The X-NUCLEO-IHM03A1 is an high power stepper motor driver expansion board based on powerSTEP01. It provides an affordable and easy-to-use solution for driving high power bipolar stepper motors in your STM32 Nucleo project. The fully digital motion control through speed profile generation, adding positioning calculations and a complete set of protection features, offers high levels of performance and robustness. The X-NUCLEO-IHM03A1 is compatible with the Arduino UNO R3 connector, and supports the addition of other boards which can be stacked to drive up to three stepper motors with a single STM32 Nucleo board.
Key Features
Power system-in-package, integrated dual full-bridge with low RDS(on)
Up to 1/128 micro-stepping
Programmable speed profile and overcurrent protection
Sensorless stall detection
Adjustable output slew rate
Compatible with Arduino UNO R3 connector
Compatible with STM32 Nucleo boards
Suitable for multi-motor solution
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 497-15868-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Voltage In |
10.5 ~ 85 V
|
| Number of Motors and Type |
1, Stepper Motor, BiPolar
|
| Power / Current Out |
10 A
|
| Features |
Arduino Compatible
Current Limit (Adj. or Fixed) Microstepping Over Current Protection Power Factor Correction (PFC) Short Circuit Protection Shutdown, Enable, Standby SPI Interface Thermal Protection Under Voltage Protection, Brown-Out |
| Component Count + Extras |
43 + 27
|
| Application / Target Market |
Automotive
Factory Automation Motor Control Power Tools Printer, Plotter Robotics Textile Machinery |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
POWERSTEP01
|
| Date Created By Author | 2015-07 |
| Date Added To Library | 2018-06 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox