STEVAL-ESC002V1: 20A, 6.7 ~ 45 V, Three Phase Brushless Motor Controller

Summary

The STEVAL-ESC002V1 board is a very compact and ready to use Electronic Speed Controller (ESC) reference design. The board can easily fit any small and light drone for racing or surveying purposes and is also highly suitable for any three-phase BLDC application requiring a small form factor, minimal BoM, and high-speed rotation performance.

Together with the companion firmware package (STSW-ESC002V1), it represents a solution for sensorless voltage mode six-step driving.

The heart of the board is the STSPIN32F0A advanced 3-phase brushless motor controller that embeds an STM32 Cortex-M0 microcontroller, voltage regulators, signal conditioning circuitry and gate drivers in a small 7x7 mm² QFN package.

The power stage is based on the 2.8 mΩ low resistance, high speed STL140N6F7 MOSFETs, designed with STripFET F7 technology and able to deliver up to 20 A of continuous current.

Specifications

Manufacturer STMicroelectronics
Category Motor Control
Eval Board Part Number 497-18362-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Voltage In 6.7 ~ 45 V
Number of Motors and Type 1, 3-Ph BLDC Motor
1, 3-Ph BLDC, Sensorless
1, 3-Ph PMSM Motor
1, 3-Ph PMSM, Sensorlesss
Power / Current Out 20 A
Features Current Sensing
GUI / Design Software
I²C Interface
LDO Regulator(s), On-Chip
MCU Controlled
Over Current Protection
Sensorless Control (FOC)
UART Interface
Under Voltage Protection, Brown-Out
Voltage Sensing
Component Count + Extras 62 + 21
Application / Target Market Drones
Motor Control
Power Tools
Robotics
White Goods
Design Author STMicroelectronics
Main I.C. Base Part STSPIN32F0A
Date Created By Author 2018-12
Date Added To Library 2019-02

Eval Board

Order a fully assembled board:

Quantity Available: 9

Quantity: