DM330022: Stepper Bi-Polar or Unipolar, 3A @ 0 ~ 80 V

Summary

The Microchip dsPICDEM™ MCSM Development Board is targeted to control both unipolar and bipolar stepper motors in open-loop or closed-loop (current control) mode. The hardware is designed in such a way that no hardware changes are necessary for 8-, 6- or 4-wire stepper motors in either bipolar or unipolar configurations. Software to run motors in open-loop or closed-loop with full or variable micro-stepping is provided. A GUI for controlling step commands, motor parameter input, and operation modes is included. This flexible and cost-effective board can be configured in different ways for use with Microchip’s specialized dsPIC33F Motor Control Digital Signal Controllers (DSCs). The dsPICDEM MCSM Development Board offers a mounting option to connect either a 28-pin SOIC device or a generic 100-pin Plug-In Module (PIM). A dsPIC33FJ32MC204 DSC PIM (MA330017) is included.

The dsPICDEM MCSM Development Board supports terminal voltages up to 80V and currents up to 3A. The dsPIC33F device uses the MOSFET driver to drive the two full-bridge inverters that power the motor windings. The board includes various circuitries to perform the following functions:

  • Drive two motor windings with the two on-board full-bridge inverters

  • Measure feedback and other analog signals (i.e., current, DC voltage, Potentiometer and Fault signals)

  • Communicate with a host computer or an external device via USB

Specifications

Manufacturer Microchip Technology
Category Motor Control
Eval Board Part Number DM330022-ND
Eval Board Supplier Microchip Technology
Eval Board Board not Stocked
Voltage In 0 ~ 80 V
Number of Motors and Type 1, Stepper Motor, BiPolar
1, Stepper Motor, UniPolar
Power / Current Out 3 A
40 W
Features Over Current Protection
Component Count + Extras
Application / Target Market Printer, Plotter
Design Author Microchip Technology
Main I.C. Base Part dsPIC33FJxxxMC
Date Created By Author 2009-01
Date Added To Library 2012-09

Media