Design contains obsolete parts

LV8400VEVB: 1.2A, 4 ~ 15V in, Brush Motor Driver

Summary

The LV8400V is a 1-channel motor driver IC using D-MOS FET for output stage and is able to control 4 modes of forward, reverse, brake, and standby.

As the P/N-channel structure is used in the H-bridge output stage, the LV8400V features minimal number of external component and low on-resistance (0.33Ω typical). This IC is optimal for driving motors that requires high current

Specifications

Manufacturer onsemi
Category Motor Control
Eval Board Part Number LV8400VEVBOS-ND
Eval Board Supplier onsemi
Eval Board Normally In Stock
Voltage In 4 ~ 15 V
Number of Motors and Type 1, DC Brush Motor
Power / Current Out 1.2 A
Features Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby
Thermal Protection
Component Count + Extras 5 + 12
Application / Target Market Digital Cameras
Motor Control
Printer, Plotter
Design Author ONSemiconductor
Main I.C. Base Part LV8400V
Date Created By Author 2013-12
Date Added To Library 2017-03

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media