Design contains obsolete parts

LV8712TGEVB: Stepper, 800mA/Phase @ 4 ~ 16V

Summary

The LV8712T is a microstepping motor driver IC with built-in translator for easy operation. It supports full-step, half-step, quarter-step, and 1/8-step resolution. The LV8712T is optimal for driving stepping motor of a scanner and a small printer.

Specifications

Manufacturer onsemi
Category Motor Control
Eval Board Part Number LV8712TGEVBOS-ND
Eval Board Supplier onsemi
Eval Board Normally In Stock
Voltage In 4 ~ 16 V
Number of Motors and Type 1, Stepper Motor, BiPolar
Power / Current Out 800 mA
Features Microstepping
PWM Interface
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 8 + 29
Application / Target Market Motor Control
PoE, Power Over Ethernet
Printer, Plotter
Security IP Camera
Design Author ONSemiconductor
Main I.C. Base Part LV8712T
Date Created By Author 2011-07
Date Added To Library 2017-05

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Support Documents & Media