Demonstration circuit 2069A features LT®8490, a high performance buck-boost converter that implements an MPPT function and flexible charging profiles suitable for most battery types such as flooded and sealed lead acid batteries and Lithium-Ion batteries, and can operate from input voltages above, below or equal to the battery voltage.
The demo board is configured for a 17V to 54V input voltage range and the power source can be a solar panel with 36 to 72 cells (up to 200W) or a DC voltage source. Two input connectors are provided. An LTC4359 ideal diode controller protects the DC power supply output from being back fed from the solar panel. This allows, for example, that a 24VDC supply is plugged in while a solar panel with higher voltage is being used to power the circuit.
On-chip logic provides automatic true power point tracking for solar powered applications. The MPPT function not only continuously tracks the maximum power point, it is able to select the correct maximum on the power curve to increase power harvested from the panel during partial shade conditions, when multiple peaks occur on the power curve. During periods of low light, a low power mode allows the charger to deliver a small charge current even if there is not enough light for the MPPT function to operate.
The demo board output is set up for charging a 12V SLA battery with up to 16.6A charge current. Two charge configuration headers are provided so the user can select different charge algorithms.
There are two onboard LEDs that display information on the charge stage, and they will blink fault messages if the charger shuts down because of a fault. A simple serial interface also sends out status bytes that can be interpreted by external circuitry.
An RJ25 modular jack can be used to connect an external NTC temperature sensor mounted at the battery. This allows temperature compensation of the charge voltage, which is important for lead acid batteries. The same connector can be used for remote sensing of battery voltage, to compensate for voltage drops in long battery cables.
The LT8490 data sheet gives a complete description of the device, operation and application information. The data sheet must be read in conjunction with this demo manual for DC2069A. The LT8490EUKJ is assembled in a 64-lead (7mm × 11mm) plastic QFN package with a thermal pad underneath the chip. Proper board layout is essential for maximum thermal performance.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Energy Harvesting |
| Sub-Category | Solar Battery Chargers |
| Eval Board Part Number | 505-DC2069A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Application / Target Market |
Battery Chargers
Solar Powered Back-up |
| Voltage In |
17 ~ 54 V
|
| Cell Type |
Lead Acid
Lithium Ion, Li-Ion |
| Voltage Out |
14.2 V
|
| Current Out |
16.6 A
|
| Features |
Current Limit (Adj. or Fixed)
Fault Indication LDO Regulator(s), On-Chip Over Voltage Protection PWM Interface Shutdown, Enable, Standby Status Indication Synchronizable Temperature Compensation |
| Component Count + Extras |
71 + 79
|
| Design Author |
Linear Technology
|
| Main I.C. Base Part |
LT8490
|
| Input Power |
200 W
|
| Current In |
10 A
|
| Battery Capacity |
150 Ah
|
| Date Created By Author | 2014-04 |
| Date Added To Library | 2016-09 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from DigiKey's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
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
Thank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox