Orders are typically delivered to Austria within 48 hours depending on location.
Free delivery to Austria on orders of $60 USD or more. A delivery charge of $22 USD will be billed on all orders less than $60 USD.
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
The STEVAL-IHM027V1 is a 1 kW, 3-phase motor control demonstration board featuring the STGIPS10K60A 600 V, 10 A IGBT intelligent power module (IPM) from STMicroelectronics.
The system is an AC/DC 3-phase inverter for driving an induction motor or PMSM motors up to 1000 W. The purpose of the application is to demonstrate the performance of the STGIPS10K60A IPM, housed in a 25-lead, small dual inline package.
The STEVAL-IHM027V1 demonstration board is designed to be compatible with single-phase AC supply from 90 to 220 V, or DC supply from 125 to 350 V.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Motor Control |
| Eval Board |
Board not Stocked
|
| Voltage In |
90 ~ 220 VAC
125 ~ 350 VDC |
| Number of Motors and Type |
1, 3-Ph Induction Motor
1, 3-Ph PMSM Motor |
| Power / Current Out |
1 kW
|
| Features |
Brake Function
Hall Input Over Current Protection Tachometer Input Thermal Protection |
| Component Count + Extras |
190 + 73
|
| Application / Target Market |
Factory Automation
Medical Power: Industrial Power White Goods |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
STGIPS10K60A
|
| Date Created By Author | 2012-02 |
| Date Added To Library | 2013-07 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from DigiKey's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Austria within 48 hours depending on location.
Free delivery to Austria on orders of $60 USD or more. A delivery charge of $22 USD will be billed on all orders less than $60 USD.
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
Thank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox