Design contains obsolete parts

STEVAL-ISA056V1: 30mA @ 6x 36V Max, 4.5 ~ 28V in

Summary

This evaluation board based on the PM6600 consists of a high efficiency monolithic boost converter and six controlled current generators (rows) specifically designed to supply LEDs arrays used in the backlight of LCD panels. The device can manage an output voltage up to 36 V (i.e. ten white-LEDs per row).

The generators can be externally programmed to sink up to 30 mA and can be dimmed via a PWM signal (1% dimming duty-cycle at 20 kHz can be managed).

The device allows to detect and manage the open and shorted LED faults and to let unused rows floating. Basic protections (output over-voltage, internal MOSFET overcurrent and thermal shutdown) are provided.

The board labeled PM6600EVAL is the same as STEVAL-ISA056V1.

Specifications

Manufacturer STMicroelectronics
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number 497-8414-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
Voltage In 4.5 ~ 28 V
Topology Step Up
Current Out 30 mA
Voltage Out (Max) 36 V
Outputs and Type 6 Non-Isolated
Efficiency @ Conditions >90%, 9 ~ 24V in, 60 LEDs @ 20 mA
Features Dimming Control
Light Load Mode
Over Current Protection
Over Voltage Protection
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Switching Frequency 200 kHz ~ 1 MHz
Component Count + Extras 26 + 17
Design Author STMicroelectronics
Application / Target Market LCD Backlighting
Main I.C. Base Part PM6600
Date Created By Author
Date Added To Library 2017-05

Media