The STEVAL–POEL45W1 is a PoE-enabled constant current LED driver with a PM8805 Power over Ethernet interface, LED6000 LED driver and Bluetooth module SPBTLE-1S for smart dimming control.
The PM8805 is a highly integrated device, embedding a double active bridge, a hot-swap MOSFET and an IEEE802.3bt-compliant Powered Device (PD) PoE interface.
The LED6000 is a step-down monolithic switching regulator designed to source up to 3 ADC current for high power LED driving. The 250 mV typical RSENSE voltage drop enhances the efficiency. Digital dimming is implemented by driving the dedicated DIM pin.
The SPBTLE-1S is a Bluetooth® low Energy System-on-Chip application processor certified module, compliant with BT specifications v4.2 and BQE qualified.
The STEVAL–POEL45W1 evaluation board is designed to provide a power output of 48 W and can dim LEDs down to 1% of the maximum brightness without any flicker. Remote on/off and dimming control can be managed through the PoE Lighting android application available free of charge on the Google Play store.
Key Features
PoE-PD IEEE 802.3af/at/bt compliant
Constant current output, working in buck topology
Output Current – 1.4 A with < 0.05% current regulation
LED driver input voltage range 37 – 57 VDC
Peak Efficiency at maximum load > 95%
Standby power consumption of LED driver < 100 mW
Wireless On/Off and dimming controlPoE Lighting android application available on Google Play store
Digital dimming with 1% resolution
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | 497-18349-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Voltage In |
37 ~ 57 V
|
| Topology |
IEEE 802.3bt
|
| Current Out |
1.4 A
|
| Voltage Out (Max) |
33 V
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
>95%, 36 ~ 49V in, 11 LEDs
>93%, 36 ~ 58V in, 9 LEDs >91%, 36 ~ 58V in, 7 LEDs |
| Features |
Antenna On-Board
BLE - Bluetooth Low Energy Dimming Control Open Circuit Protection Short Circuit Protection Shutdown, Enable, Standby |
| Switching Frequency |
375 kHz
|
| Component Count + Extras |
94 + 9
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting Lighting: LED Signage |
| Main I.C. Base Part |
LED6000
PM8805 SPBTLE-1S |
| Date Created By Author | 2018-10 |
| Date Added To Library | 2019-03 |