The RT8497A integrates a power MOSFET and a Boundary mode controller in a small SOP-8 Package. It is used for step down converters by well controlling the internal MOSFET and regulating a constant output current.
The RT8497A features a ZCS detector which keeps system operating in BCM and obtaining excellent power efficiency, better EMI performance. The RT8497A achieves high Power Factor Correction (PFC) and low Total Harmonic Distortion of Current (THDi) by a smart internal line voltage compensation circuit which has minimized system component counts; saved both PCB size and total system cost.
Especially, the RT8497A can use a cheap simple drum core inductor in the system instead of an EE core to obtain high efficiency. Thus, the components in the whole LED driver system can be made very compact. small enough to fit inside of a standard T8 size bulb for LED replacement lighting
| Manufacturer | Richtek USA Inc. |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board Part Number | EVB_RT8497AGS-ND |
| Eval Board Supplier | Richtek USA Inc. |
| Eval Board |
Normally In Stock
|
| AC Voltage |
Universal
|
| Outputs and Type |
1 Non-Isolated
|
| Current Out |
230 mA
|
| Voltage Out (Max) |
78 V
|
| Efficiency @ Conditions |
>91%, 110 ~ 240 VAC, 78V @ 230 mA
|
| Features |
Open Circuit Protection
Over Current Protection Over Voltage Protection Short Circuit Protection Thermal Protection |
| Switching Frequency |
- Not Given
|
| Component Count + Extras |
29 + 3
|
| Design Author |
Richtek USA Inc.
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting Lighting: LED Signage |
| Voltage In |
90 ~ 264 VAC
|
| Power Factor |
>0.95 @ 110 ~ 230 VAC
|
| Standard(s) |
CISPR22 B conducted EMI
EN55015 IEC 61000-3-2 Class C |
| Main I.C. Base Part |
RT8497
|
| Date Created By Author | 2016-05 |
| Date Added To Library | 2018-08 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from DigiKey's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
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
Thank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox