This document contains information about the LED-Less Demonstration Board for ILD4035. ILD4035 is a hysteretic step-down LED driver. Please refer to the datasheet for the pins descriptions, functions descriptions and specifications.
The ILD4035 Demonstration Board has two versions. Version ILD4035 24V Board’s sense resistance is optimized to drive a string of 6 series LEDs at 350mA (max current) with an input voltage of 24V. Version ILD4035 12V Board’s sense resistance is optimized to drive a string of 3 series LEDs at 350mA (max current) with an input voltage of 12V.
ILD4035 maintains a constant current through a string of LEDs as long as the input voltage exceeds the sum of the forward voltages of the LEDs in the string by at least 3V. The maximum input voltage for this demonstration board must not exceed 30V; this restriction is due to the Schottky diode installed which has a reverse breakdown voltage of 30V. If there is a need to test the board with a maximum supply voltage of 40V, please replace the Schottky diode SD1 with a suitable breakdown voltage.
The ILD4035 incorporates the following protection features: Over-voltage protection, temperature protection and an over-current protection.
The board includes a “Multifunctional Pin” input terminal for digital or analog dimming control signal. PWM dimming frequencies up to 300Hz at 100:1 contrast ratio and at 100Hz contrast ratio of 300:1 are possible.
The complete demonstration board schematic is shown in Figure 2. Typical waveforms and performance curves are shown in Figure 4 to Figure 8.
Although a wide variety of LED combinations and currents can be driven with the ILD4035, the sense-resistors have to be altered to achieve maximum current of 350mA and inductance has to be changed to attain recommended switching frequencies below 500 kHz.
| Manufacturer | Infineon Technologies |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | LD403524VBOARDTOBO1-ND |
| Eval Board Supplier | Infineon Technologies |
| Eval Board |
Normally In Stock
|
| Voltage In |
4.5 ~ 40 V
|
| Topology |
Step Down
|
| Current Out |
350 mA
|
| Voltage Out (Max) |
40 V
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
>95%, 38 ~ 40V in, 11 LEDs
>94%, 33 ~ 40V in, 10 LEDs >83%, 18 ~ 40V in, 5 LEDs >70%, 9 ~ 40V in, 2 LEDs >60%, 5.5 ~ 37V in, 1 LED |
| Features |
Current Limit (Adj. or Fixed)
Dimming Control Open Circuit Protection Over Current Protection Over Voltage Protection PWM Interface Shutdown, Enable, Standby Soft Start Thermal Protection |
| Switching Frequency |
226 kHz
|
| Component Count + Extras |
9 + 0
|
| Design Author |
Infineon Technologies
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting |
| Main I.C. Base Part |
ILD4035
|
| Date Created By Author | 2011-07 |
| Date Added To Library | 2015-10 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from DigiKey's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
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
Thank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox