Design contains obsolete parts

AS1110 EB: 16x 5 ~ 100mA/Ch @ 15V Max, 3 ~ 5.5V in

Summary

The AS1110 is designed to drive up to 16 LEDs through a fast serial interface and features 16 output constant current drivers and an on-chip diagnostic read-back function.

The high clock-frequency (up to 50MHz), adjustable output current, and flexible serial interface makes the device perfectly suited for high-volume transmission applications.

Output current is adjustable (up to 100mA/channel) using an external resistor (REXT).

The serial interface with Schmitt trigger inputs includes an integrated shift register. Additionally, an internal data register stores the currently displayed data.

The device features integrated diagnostics for over-temperature, open-LED, and shorted-LED conditions. Integrated registers store global fault status information during load as well as the detailed temperature/open-LED/shorted-LED diagnostics results.

The AS1110 also features a low-current diagnostic mode to minimize display flicker during fault testing.

Specifications

Manufacturer ams OSRAM
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number AS1110-QF_EK_ST-ND
Eval Board Supplier ams-OSRAM USA INC.
Eval Board Board not Stocked
Voltage In 3 ~ 5.5 V
Topology Linear
Current Out 100mA / Channel
Voltage Out (Max) 15 V
Outputs and Type 16 Non-Isolated
Efficiency @ Conditions - Not Given
Features Serial I/O
Shutdown, Enable, Standby
Thermal Protection
Switching Frequency 50 MHz
Component Count + Extras 5 + 13
Design Author AMS
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Signage
Traffic Lights
Main I.C. Base Part AS1110
Date Created By Author - Not Given
Date Added To Library 2013-12

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media