CPC9909EB: Off-Line 350mA LED Driver

Summary

Clare's CPC9909 Evaluation Board contains all the necessary circuitry to demonstrate all the features of CPC9909 High Brightness (HB), Off-Line LED driver. The CPC9909 IC architecture includes pulse frequency modulation (PFM) with a constant peak-current control scheme. This regulation scheme is inherently stable, allowing the driver to operate above 50% duty cycle without open-loop instability or sub-harmonic oscillations. This greatly increases the number of LEDs in series that can be driven by the CPC9909 and by this Evaluation Board.

Linear LED dimming can be achieved either by adjusting the on-board potentiometer, RA1, or by adjusting the voltage at the LD pin. In addition, PWM dimming can be achieved with a user-applied TTL-level, low frequency, pulse-width-modulated square wave signal between JP1-1 (GND) and JP1-2 (connected to the PWMD pin of the CPC9909).

Specifications

Manufacturer IXYS
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Part Number CLA351-ND
Eval Board Supplier IXYS Integrated Circuits Division
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal
Outputs and Type 1 Non-Isolated
Current Out 350 mA
Voltage Out (Max) - Not Given
Efficiency @ Conditions >90%, (Conditions not given)
Features Dimming Control
Switching Frequency 30 ~ 120 kHz
Component Count + Extras 17 + 7
Design Author Clare
Application / Target Market LCD Backlighting
Lighting: LED Signage
Voltage In 15 ~ 375 VDC
90 ~ 265 VAC
Power Factor
Standard(s)
Main I.C. Base Part CPC9909
Date Created By Author
Date Added To Library 2011-07

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media