LM3445-120VSMEV: 350mA @ 45V Max, 110V Triac Dimming LED Driver

Summary

LM3445-120VSMEV has been laid out to fit inside an Edison socket and uses a 0.031" thick PCB and utilizes a valley fill triac holding current circuit.

The demonstration board included in this shipment converts 90VAC to 135VAC input, and drives six, to thirteen series connected LED’s at 350 mA average current. The LM3445 switching frequency ranges from about 70 kHz with six series connected LEDS, to about 110 kHz with thirteen series connected LEDs.

The switching frequency can be modified to optimize performance, please refer to the LM3445 datasheet for details. This is a four-layer board using the bottom and top layer for component placement. The demonstration board can be modified to adjust the LED forward current, the number of series connected LEDs and switching frequency.

The board is currently set up to drive six to thirteen series connected LEDs, but the evaluation board may be modified to accept fewer series LEDs. Refer to the LM3445 datasheet for further explanation.

Specifications

Manufacturer Texas Instruments
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Part Number LM3445-120VSMEV/NOPB-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
AC Voltage 115 V
Outputs and Type 1 Non-Isolated
Current Out 350 mA
Voltage Out (Max) 45 V
Efficiency @ Conditions >88%, 115 VAC, 12 LEDs @ 350 mA
>84%, 115 VAC, 8 LEDs @ 350 mA
Features Current Limit (Adj. or Fixed)
Dimming Control
PFC
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 70 ~ 110 kHz
Component Count + Extras 60 + 6
Design Author Texas Instruments
Application / Target Market Lighting: LED Home Lighting
Voltage In 90 ~ 135 VAC
Power Factor
Standard(s) - Not Given
Main I.C. Base Part LM3445
Date Created By Author 2009-11
Date Added To Library 2012-07

Media